Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size 3/8 in
- RS Stock No.:
- 0727749
- Mfr. Prt No.:
- VSTI3/8EDCF
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0727749 |
| Product description | Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size 3/8 in |
| Manufacturer / Brand | Parker |
| Manufacturer part number | VSTI3/8EDCF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Blanking Plug
Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).
WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Strong Construction
Hygienic Design
Excellent Resistance to Corrosion
Features and Benefits
Specifications
| Attribute | Value |
| Hydraulic Fitting Type | Hydraulic Blanking Plug |
| Brand | Parker |
| Material | Steel |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +100 °C |
| Finish | Zinc Plated |
| Connector A - Thread Size | 3/8 in |
| Thread Size | 3/8 in |
| Connector A - Thread Standard | G |
| Maximum Operating Pressure | 400 bar |
| Thread Standard | G |
| Overall Length | 17.3 mm |
| Thread Length | 12 mm |