RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min
- RS Stock No.:
- 2838302
- Brand:
- RS PRO
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
| RS stock number | 2838302 |
| Product description | RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Body Material | Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Flow Rate | 30 L/min |
| Maximum Operating Temperature | +100 °C |
| Manufacturer Series | FT260 |
| Thread Size | 3/8 in |
| Connection Port Thread | G 3/8 |
| Maximum Operating Pressure | 350 bar |
| Thread Standard | G |
| Mounting Type | Inline |