Parker G 3/4 101mm diameter Hydraulic Breather Cap

RS Stock No.:
3291546
Mfr. Prt No.:
AB98410101
Brand:
Parker
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
RS stock number 3291546
Product description Parker G 3/4 101mm diameter Hydraulic Breather Cap
Manufacturer / Brand Parker
Manufacturer part number AB98410101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Glass Filled Nylon Screw On

These screw-on type air breathers from Parker combine strength with a lightweight design.

Features and Benefits

• Moulded in non-corrodible glass filled nylon
• Expanded polyurethane foam filtration element
• Nitrile seals
• -30°C to 90°C working temperature
• G1/2 or G3/4 thread
• 0.2Kg breather weight
• Anti-splash feature


Specifications

Attribute Value
Brand Parker
Cap Diameter 101 mm
Cap Material Glass Filled Nylon
Maximum Operating Temperature +90 °C
Thread Size 3/4
Connection Thread G 3/4
Filtration Size 10 µm
Checking stock...
IDR
443,999.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1443,999.37
*price per unit indicative
"Parker G 3/4 101mm diameter Hydraulic Breather Cap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products