RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 350bar, 175L/min
- RS Stock No.:
- 2435559
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
RS stock number | 2435559 |
Product description | RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 350bar, 175L/min |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Operating Temperature | -10 °C |
Maximum Flow Rate | 175 L/min |
Body Material | Steel |
Maximum Operating Temperature | +100 °C |
Manufacturer Series | NDV |
Thread Size | 3/4 in |
Connection Port Thread | G 3/4 |
Maximum Operating Pressure | 350 bar |
Thread Standard | G |
Seal Material | Nitrile Rubber |
Mounting Type | Inline |