Festo G 1/8 Pneumatic Regulator – 0.8bar to 20bar, 1/8in

RS Stock No.:
1259947
Mfr. Prt No.:
MS4-LR-1/8-D6-AS
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259947
Product description Festo G 1/8 Pneumatic Regulator - 0.8bar to 20bar, 1/8in
Manufacturer / Brand Festo
Manufacturer part number MS4-LR-1/8-D6-AS
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
RS stock number 1259947
Product description Festo G 1/8 Pneumatic Regulator - 0.8bar to 20bar, 1/8in
Manufacturer / Brand Festo
Manufacturer part number MS4-LR-1/8-D6-AS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Regulators and Filter Regulators

MS-LR Series Pressure Regulator

Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.

Features and Benefits

  • The MS-LR series feature regulators which are available with and without secondary venting

  • They benefit from a high flow rate with minimal pressure drop

  • Two pressure gauge connections allow for different fitting options, with a return flow option already integrated within the pressure regulator

  • The pressure regulator has a compressed air and inert gases operating medium, with a directly controlled diaphragm regulator design structure

  • Optional pressure sensor and rotary knob pressure gauge

  • For installation into a control panel


Specifications

Attribute Value
Brand Festo
Overall Dimensions 40 x 57 x 117.5 mm
Maximum Input Pressure 7 bar
Typical Flow Rate 1000 to 7500 L/min
Port Connection G 1/8
Minimum Operating Temperature -10 °C
Maximum Flow Rate 7500 L/min
Maximum Operating Temperature +60 °C
Overall Height 117.5 mm
Overall Length 40 mm
Minimum Outlet Pressure 0.8 bar
Port Connection Thread Size 1/8 in
Maximum Outlet Pressure 20 bar
Port Connection Thread Standard G
Overall Width 57 mm
Checking stock...
IDR
662,799.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1662,799.91
*price per unit indicative
"Festo G 1/8 Pneumatic Regulator - 0.8bar to 20bar, 1/8in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products