SMC 5/2 Pneumatic Control Valve – Pilot/Pilot G 1/8 SYJA7000 Series
- RS Stock No.:
- 3886958
- Mfr. Prt No.:
- SYJA7220-01F
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3886958 |
| Product description | SMC 5/2 Pneumatic Control Valve - Pilot/Pilot G 1/8 SYJA7000 Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | SYJA7220-01F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
Note
24V valves require L Type connector plug 234-5743
110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | SYJA7000 |
| Mounting Style | Stand-Alone |
| Function | 5/2 |
| Connection Port Thread | G 1/8 |
| Actuation Type | Pilot/Pilot |
| Body Material | Die Cast Aluminium |
| Maximum Flow Rate | 626 L/min |
| Minimum Operating Pressure | 0.1 MPa |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +50 °C |
| Thread Size | 1/8 in |
| Maximum Operating Pressure | 0.7 MPa |
| Thread Standard | G |
| Number of Ports | 5/2 |