Norgren Roller 3/2 Pneumatic Manual Control Valve 03 Series

RS Stock No.:
0722463
Mfr. Prt No.:
03040202
Brand:
Norgren
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
RS stock number 0722463
Product description Norgren Roller 3/2 Pneumatic Manual Control Valve 03 Series
Manufacturer / Brand Norgren
Manufacturer part number 03040202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LD722491-01L722463-01

Specifications

Attribute Value
Brand Norgren
Control Mechanism Roller
Function 3/2
Connection Port Thread G 1/8
Thread Size 1/8 in
Thread Standard G
Manufacturer Series 03
Maximum Operating Pressure 10 bar
Body Material Zinc Alloy
Maximum Flow Rate 335 L/min
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Ports 3/2
Checking stock...
IDR
1,296,964.85
IDR
806,708.99
Out of stock
Price EachYou save IDR 490,255.86 (37.8%)
Unit(s)Per Unit(IDR)
1806,708.99
*price per unit indicative
"Norgren Roller 3/2 Pneumatic Manual Control Valve 03 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products