Norgren Pedal 3/2 Pneumatic Manual Control Valve Super X Series
- RS Stock No.:
- 0724239
- Mfr. Prt No.:
- 03048102
- Brand:
- Norgren
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
| RS stock number | 0724239 |
| Product description | Norgren Pedal 3/2 Pneumatic Manual Control Valve Super X Series |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | 03048102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Norgren |
| Control Mechanism | Pedal |
| Function | 3/2 |
| Connection Port Thread | G 1/8 |
| Thread Size | 1/8 in |
| Thread Standard | G |
| Manufacturer Series | Super X |
| Control Button/Switch Colour | Black |
| Maximum Operating Pressure | 10 bar |
| Body Material | Zinc Alloy |
| Maximum Flow Rate | 335 L/min |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +70 °C |
| Number of Ports | 3/2 |