Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series

RS Stock No.:
2102754
Mfr. Prt No.:
03043802
Brand:
Norgren
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
RS stock number 2102754
Product description Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series
Manufacturer / Brand Norgren
Manufacturer part number 03043802

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Norgren Super X Series Lever Actuated Valves

Norgren Super X series 2 way manually actuated spool valves with lever switch. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C

L722378-01LD722441-01

Specifications

Attribute Value
Brand Norgren
Control Mechanism Lever
Function 3/2
Connection Port Thread G 1/8
Thread Size 1/8 in
Thread Standard G
Manufacturer Series 03
Control Button/Switch Colour Black
Maximum Operating Pressure 10 bar
Body Material Zinc Alloy
Maximum Flow Rate 335 L/min
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Ports 3/2
Checking stock...
IDR
2,582,391.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,582,391.80
*price per unit indicative
"Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda