SMC AW Filter Regulator, 5μm, G 1/4, Automatic
- RS Stock No.:
- 8903207
- Mfr. Prt No.:
- AW20-F02C-B
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 8903207 |
Product description | SMC AW Filter Regulator, 5μm, G 1/4, Automatic |
Manufacturer / Brand | SMC |
Manufacturer part number | AW20-F02C-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | AW |
Port Connection Thread Standard | G |
Maximum Operating Pressure | 10 bar |
Pressure Gauge Port Thread Standard | G |
Drain Type | Automatic |
Filtration Size | 5 µm |
Port Connection | G 1/4 |
Pressure Gauge Port Thread Size | 1/8 in |
Maximum Process Operating Temperature | +60 °C |
Port Connection Thread Size | 1/4 in |
Pressure Gauge Port | G 1/8 |
Maximum Ambient Operating Temperature | +60 °C |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | -5 → +60 °C |
Process Operating Temperature Range | -5 → +60 °C |
Minimum Ambient Operating Temperature | -5 °C |
Minimum Process Operating Temperature | -5 °C |
Proof Pressure | 1.5 MPa |