Festo MS4-LFR Filter Regulator, 5μm, G 1/4, Manual

RS Stock No.:
1259934
Mfr. Prt No.:
MS4-LFR-1/4-D7-CRM-AS
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259934
Product description Festo MS4-LFR Filter Regulator, 5μm, G 1/4, Manual
Manufacturer / Brand Festo
Manufacturer part number MS4-LFR-1/4-D7-CRM-AS
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
RS stock number 1259934
Product description Festo MS4-LFR Filter Regulator, 5μm, G 1/4, Manual
Manufacturer / Brand Festo
Manufacturer part number MS4-LFR-1/4-D7-CRM-AS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Regulators and Filter Regulators

FESTO MS-LFR Series Filter Regulators

The FESTO MS-LFR series offers a combined pressure regulator and filter. The MS4 and MS6 pneumatic filter regulators remove contaminants from compressed air down to a particle size of 5 μm or 40 μm (dependent on filter cartridge). The MS series regulators have a high flow rate and integrated return flow for exhausting air from port 2 to port 1.

Features and Benefits

  • Constant output pressure with return flow

  • Choice of fully automatic or manual drain

  • Plastic or fully integrated metal bowel guard

  • Can be fitted with analogue pressure gauge or sensor with LCD display

  • Rotary knob with a detent can be locked to prevent setting changes

  • Available in pressure ranges 0.3 bar to 7 bar and 0.5 bar to 12 bar

  • Available with G1/8 or G1/4 ports


Specifications

Attribute Value
Brand Festo
Manufacturer Series MS4-LFR
Port Connection G 1/4
Drain Type Manual
Filtration Size 5 µm
Pressure Gauge Port G 1/4
Pressure Gauge Port Thread Size 1/4 in
Port Connection Thread Size 1/4 in
Maximum Operating Pressure 10 bar
Maximum Ambient Operating Temperature +60 °C
Minimum Process Operating Temperature -10 °C, 0 (UL) °C
Minimum Operating Pressure 0.8 bar
Minimum Ambient Operating Temperature -10 °C
Process Operating Temperature Range 0 to +50 (UL) °C, -10 to +60 °C
Proof Pressure 0.5 to 12 bar
Port Connection Thread Standard G
Pressure Gauge Port Thread Standard G
Bowl Material Plastic
Ambient Operating Temperature Range -10 to +60 °C
Maximum Process Operating Temperature +50 (UL) °C, +60 °C
Checking stock...
IDR
1,106,065.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,106,065.05
*price per unit indicative
"Festo MS4-LFR Filter Regulator, 5μm, G 1/4, Manual" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda