Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size 1/2 in

RS Stock No.:
0727755
Mfr. Prt No.:
VSTI1/2EDCF
Brand:
Parker
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
RS stock number 0727755
Product description Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size 1/2 in
Manufacturer / Brand Parker
Manufacturer part number VSTI1/2EDCF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Blanking Plug

Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Strong Construction
Hygienic Design
Excellent Resistance to Corrosion

Features and Benefits

LD727727-01LI727727-01

Specifications

Attribute Value
Hydraulic Fitting Type Hydraulic Blanking Plug
Brand Parker
Material Steel
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +100 °C
Finish Zinc Plated
Connector A - Thread Size 1/2 in
Thread Size 1/2 in
Connector A - Thread Standard G
Maximum Operating Pressure 400 bar
Thread Standard G
Overall Length 19.3 mm
Thread Length 14 mm
Checking stock...
IDR
442,111.35
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1442,111.3588,422.27
*price per unit indicative
"Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size 1/2 in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products