IMI Norgren F74C series 0.01μm G 1/2 10 bar Pneumatic Filter with Automatic drain

RS Stock No.:
2679260
Mfr. Prt No.:
F74C-4GD-AP0
Brand:
IMI Norgren
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
RS stock number 2679260
Product description IMI Norgren F74C series 0.01μm G 1/2 10 bar Pneumatic Filter with Automatic drain
Manufacturer / Brand IMI Norgren
Manufacturer part number F74C-4GD-AP0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Filters

Norgren F74C Series Oil Removal Filter

Norgren Excelon high efficiency oil removal filters. Coalescing element converts oil and water mist into liquid which can then be drained away. Quick release bayonet bowl and service indicator are standard to aid maintenance. Norgren's Excelon range are designed to be used as part of a modular installation with other Excelon products or as a in-line unit with other pneumatic air preparation equipment.

Features and Benefits

  • High efficiency filter which conditions air

  • Temperature range -20°C to +50°C

  • Polycarbonate bowl

  • Element material synthetic fibre and polyurethane foam

  • Remaining oil content 0.01 mg/m³

  • Filtration to 0.01μm


Specifications

Attribute Value
Brand IMI Norgren
Manufacturer Series F74C
Filtration Size 0.01 µm
Drain Type Automatic
Port Connection G 1/2
Typical Flow Rate 16 L/s
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +50 °C
Port Connection Thread Standard G
Minimum Operating Temperature -34 °C
Port Connection Thread Size 1/2 in
Checking stock...
IDR
5,750,699.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,750,699.14
*price per unit indicative
"IMI Norgren F74C series 0.01μm G 1/2 10 bar Pneumatic Filter with Automatic drain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda