Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size – With Pressure Gauge
- RS Stock No.:
- 1844463
- Mfr. Prt No.:
- BL64-401
- Brand:
- Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1844463 |
| Product description | Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | BL64-401 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Norgren BL64 Series - Filter Regulator and Lubricator
Introducing the BL64 series filter, regulator and lubricator from Norgren, fitted with quick-release bayonet bowls, making the device easy to maintain. This Olympian design combination is ready to install into your pneumatic installations, eliminating the need for interconnecting unions and pipes as it is fully assembled and ready to fit.
CAUTION : Before commencing any maintenance, shut off the air supply and exhaust the downstream pressure. This can be done with an exhaust type ball valve.
Features and Benefits
• Complete air processing units that are pre-assembled and ready to install straight from the box
• The regulator has a micro fog lubricator to ensure the best lubrication
• 40μm Polypropylene filter element
• Complete with gauge and brackets
• Manual or automatic drain
• The lubricator has a 0.2 litre bowl size
• Compressed air medium
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | BL64 |
| Port Connection | G 1/2 |
| Drain Type | Automatic |
| Filtration Size | 40 µm |
| Integrated Pressure Gauge | With Pressure Gauge |
| Pressure Gauge Port Size | Rc 1/8 |
| Minimum Operating Pressure | 0.3 bar |
| Minimum Ambient Operating Temperature | -20 °C |
| Port Connection Thread Size | 1/2 in |
| Port Connection Thread Standard | G |
| Maximum Operating Pressure | 10 bar |
| Maximum Ambient Operating Temperature | +80 °C |
| Ambient Operating Temperature Range | -20 → +80 °C |
| Pressure Gauge Port Thread Standard | Rc |
| Pressure Gauge Port Thread Size | 1/8 in |