Elesa G 1 1/2 57mm diameter Hydraulic Breather Cap

RS Stock No.:
9149479
Mfr. Prt No.:
53933
Brand:
Elesa-Clayton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9149479
Product description Elesa G 1 1/2 57mm diameter Hydraulic Breather Cap
Manufacturer / Brand Elesa-Clayton
Manufacturer part number 53933
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
RS stock number 9149479
Product description Elesa G 1 1/2 57mm diameter Hydraulic Breather Cap
Manufacturer / Brand Elesa-Clayton
Manufacturer part number 53933

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Standard

Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.

L364129-01

Specifications

Attribute Value
Brand Elesa-Clayton
Connection Thread G 1 1/2
Cap Diameter 57 mm
Colour Orange
Cap Material Polyamide
Finish Semi Matte
Maximum Operating Temperature +100 °C
Thread Size 1-1/2 in
Thread Standard G
Checking stock...
IDR
120,099.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1120,099.05
*price per unit indicative
"Elesa G 1 1/2 57mm diameter Hydraulic Breather Cap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda