RS PRO Stainless Steel Coupler 2in Straight Coupler 2 in G
- RS Stock No.:
- 7682208
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
RS stock number | 7682208 |
Product description | RS PRO Stainless Steel Coupler 2in Straight Coupler 2 in G |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
SAFLOK™ Self-Locking Stainless Steel Quick Couplings for Fluids
Note
SAFLOK™ Self-Locking Stainless Steel Quick Couplings for Fluids are NOT suitable for use with hydraulic or pneumatic systems.
SAFLOK™ B Coupler
SAFLOK™ B Couplers are self-locking stainless steel quick-fit hose couplings with a male thread, compatible with standard 'part B' cam and groove couplings. The design offers a safe way to connect - and keep connected - liquid-carrying hose, without the need for tools.
SAFLOK™ Self-Locking Quick Couplings are suitable for use with a wide variety of liquid chemicals including dyes, pharmaceutical products, adhesives, inks, cosmetics, and food products. SAFLOK™ fluid couplings are manufactured from stainless steel, incorporate Buna-N Nitrile rubber (NBR) seals, and are designed to prevent accidental disconnection when in use (the couplings remain closed until they are manually released).
SAFLOK™ Self-Locking Stainless Steel Quick Coupling Benefits:
May be used with any standard cam and groove coupling
Handles automatically close and lock into the coupling body
Conform to DIN 2828 and A-A-59326 (Mil-C-27487) specifications
Specifications
Attribute | Value |
Brand | RS PRO |
Connection | 2 in G |
Fitting Direction | Straight |
Series | SAFLOK |
Fitting Type | Coupler |
Connection Size | 2 in |
Material | Stainless Steel |
Thread Standard or Connection Type | G |