Fluke Multimeter Leads FTPL-1 Fused Test Probe, Fused, CAT III 1000V

RS Stock No.:
8801397
Mfr. Prt No.:
FTPL-1
Brand:
Fluke
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
RS stock number 8801397
Product description Fluke Multimeter Leads FTPL-1 Fused Test Probe, Fused, CAT III 1000V
Manufacturer / Brand Fluke
Manufacturer part number FTPL-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fluke FTPL-1 Fused Test Probe Set with Test Leads

Brought to you by Fluke, a SureGrip Fused Test Probe and Test Lead set with built-in replaceable fuses for additional measurement protection. the fantastic build quality ensures a near-perfect performance for the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Built-in fuses for additional measurement protection, 1000 V, 11 A with 20 kA interrupt rating
• 2 mm threaded probe tips include removable 4 mm spring contacts and removable insulated caps for probing closely spaced leads
• TL224 leads are right angle connector on one end and straight connector on the other with reinforced strain reliefs 1.5 m silicone
• Insulated wire resists heat and cold
• Operating temperature: 20 °C to 50 °C (-5 °F to 120 °F)
• CAT III 1000 V, CAT IV 600 V, 10 A rating

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.


Specifications

Attribute Value
Brand Fluke
Lead Type Fused Test Probe
Current Rating 10 A
Fused Yes
Safety Category Voltage 1000 V, 600 V
Maximum Operating Temperature +50 °C
Safety Category CAT III 1000 V, CAT IV 600 V
Minimum Operating Temperature -20 °C
Safety Category Level CAT III, CAT IV
Checking stock...
IDR
2,957,898.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,957,898.00
*price per unit indicative
"Fluke Multimeter Leads FTPL-1 Fused Test Probe, Fused, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda