CAMDENBOSS 3-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw

RS Stock No.:
7418625
Mfr. Prt No.:
CMFTB/3
Brand:
CAMDENBOSS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7418625
Product description CAMDENBOSS 3-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CMFTB/3
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
RS stock number 7418625
Product description CAMDENBOSS 3-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CMFTB/3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6.3x25mm Fused Terminal Blocks

Accepts 5x20mm& 6.3x25mm (1”x1/4”) fuses
Conforms to IEC257
Anti rotation spigot
IP20 finger protection
Cable entry 10mm sq (3x1.5mm sq or 2x2.5mm sq)
Supplied complete with earth screw and washer


Specifications

Attribute Value
Brand CAMDENBOSS
Number of Ways 3
Fused Yes
Mounting Type Screw
Pitch 16 mm
Current Rating 20 A
Termination Method Screw Down
Cable CSA 1.5 mm²
Wire Size 4 mm²
Voltage Rating 690 V
Material Nylon
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
318,446.04
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1318,446.0431,844.60
*price per unit indicative
"CAMDENBOSS 3-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda