RS PRO Test Probe

RS Stock No.:
1253732
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253732
Product description RS PRO Test Probe
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
RS stock number 1253732
Product description RS PRO Test Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Accessories

RS PRO Fused Probe Kit, Straight Plug, 1000 V

Introducing the RS PRO Fused Test Lead Kit. This electronic test lead set is a high-quality set that meets all of the safety standards to ensure the user’s safety, as well as being easy to use for a wide variety of tasks in professional or DIY environments. The high-performance test probes allow for consistency when testing, and the lead set is compatible with a large selection of multimeters.

Note

Test leads and clips supplied as a pair including 1 red and 1 black item

WARNING : Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads

Features and Benefits

• Fused Test Lead set can be used safely when measuring high energy circuits up to 1000V
• Red and Black test probes are fused to enhance the safety for the user
• Supplied with 500mA/1000V/50kA fast-acting, high-breaking capacity fuses
• Leads are insulated twice and incorporate a different colour wear indicator that shows when there is damage to the cable
• Lead length: 1.2m

Applications

A multimeter test lead is used as an electronic measuring instrument. It can be used to measure current, resistance and voltage. Test lead sets can come with a variety of different heads for different applications and can range from very simple, robust devices to more complex designs that are sophisticated, expensive, and fragile that can achieve highly-detailed measurements and results. They are an essential and versatile tool for anyone working with electronics.

• Multimeters and multimeter test leads are generally used for testing in:
• Warehouse or Industrial Environments
• Building or Construction Electricity checks
• Automotive Electronics
• Household DIY

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +150 °C
Checking stock...
IDR
623,990.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1623,990.61
*price per unit indicative
"RS PRO Test Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda