Phoenix Contact Black UT 4-L/HESI (5X20) Fused DIN Rail Terminal, 26 → 10 AWG, 4mm², ATEX, Ex, IECEx, 500 V

RS Stock No.:
8666841
Mfr. Prt No.:
3214325
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8666841
Product description Phoenix Contact Black UT 4-L/HESI (5X20) Fused DIN Rail Terminal, 26 → 10 AWG, 4mm², ATEX, Ex, IECEx, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3214325
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
RS stock number 8666841
Product description Phoenix Contact Black UT 4-L/HESI (5X20) Fused DIN Rail Terminal, 26 → 10 AWG, 4mm², ATEX, Ex, IECEx, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3214325

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Phoenix Contact CLIPLINE UT Range

UT Lever-type Fuse and Function Terminal Blocks with PE Foot

The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.

APPROVALS : IECEx, UL, cUL, EAC, CSA, cULus.

Features and Benefits

• Screw Connection
• Mounting type: NS 35/7.5, NS 35/15
• RoHS compliant


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 26 → 10 AWG
Series UT 4-L/HESI (5X20)
Colour Black
Fused Yes
Number of Levels 2
Cable CSA 4 mm²
Minimum Operating Temperature -60 °C
Voltage Rating 500 V
Maximum Operating Temperature +130 °C
Current Rating 28 A
Hazardous Area Certification ATEX, Ex, IECEx
Standards Met CCC, CSA, cULus Recognized, EAC, IEC 60947-7-1, IEC 60947-7-3, NEPSI
Model Number UT 4-L/HESI (5X20)
Checking stock...
IDR
164,467.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,467.52
*price per unit indicative
"Phoenix Contact Black UT 4-L/HESI (5X20) Fused DIN Rail Terminal, 26 → 10 AWG, 4mm², ATEX, Ex, IECEx, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products