Aim-TTi TG1006 Function Generator & Counter 10MHz (Sinewave)
- RS Stock No.:
- 7683450
- Mfr. Prt No.:
- TG1006
- Brand:
- Aim-TTi

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7683450 |
| Product description | Aim-TTi TG1006 Function Generator & Counter 10MHz (Sinewave) |
| Manufacturer / Brand | Aim-TTi |
| Manufacturer part number | TG1006 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Aim-TTi TG1000 Series
Aim-TTi TG1006
The Aim-TTi TG1006 function generator has been developed from the Aim-TTi TG300 & TG550 series analog function generators. Unlike those earlier models, the TG1006 uses Direct Digital Synthesis (DDS) frequency generation for greater accuracy, increased stability, wider frequency range coverage and excellent frequency agility. DDS generates waveforms using a phase accumulator, look-up table and DAC. The accuracy and stability of the resulting waveforms are related to those of the crystal master clock.
1mHz to 10MHz frequency range using DDS
6 digits or 1mHz setting resolution
1ppm stability and <10ppm absolute accuracy for 1 year
Sine, square and triangle waveforms
Low distortion, high spectral purity sine waves
Simultaneous display of frequency and amplitude/offset
External 7-digit 120MHz frequency counter
Internal full-range phase continuous sweep, linear or log
Unique manual sweep mode for quasi-analog control
Modulation modes of AM, FSK and frequency list
5mV to 20V pk-pk output from 50Ω or 600Ω
Storage for up to 10 frequencies in non-volatile memory
Frequency entry by numeric keys or by rotary control
LCD display, 8 digits plus annunciators
Specifications
| Attribute | Value |
| Brand | Aim-TTi |
| Maximum Frequency Range Sinewave | 10 MHz |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10 MHz |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz |
| Maximum Frequency Range Triangle/Saw | 1 MHz |
| Digital Frequency | Yes |
| Digital Amplitude and Offset | Yes |
| Internal Linear and Log Sweep | Yes |
| Variable Sweep | Yes |
| Internal and External Amplitude Modulation | Yes |
| FM Modulation | Yes |
| Time Base Accuracy | ±5 ppm |
| Width | 235 mm |
| Maximum Operating Temperature | +40 °C |
| Dimensions | 260 x 235 x 88 mm |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz → 10 MHz |
| Minimum Operating Temperature | +5 °C |
| Length | 260 mm |
| Output Impedance | 50 Ω, 600 Ω |
| Height | 88 mm |
| Input Impedance | 1 MΩ, 40 kΩ |
| Model Number p | TG1006 |
| Weight | 1.5 kg |
| Attenuation | 0 dB, -20 dB, -40 dB, -60 dB |
| Output Amplitude | 20 V Pk-Pk |