Eaton Fulleon RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre, Surface Mount, IP65
- RS Stock No.:
- 6867887
- Mfr. Prt No.:
- ROLP/R/D/Mains Base
- Brand:
- Fulleon

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6867887 |
| Product description | Eaton Fulleon RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre, Surface Mount, IP65 |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | ROLP/R/D/Mains Base |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6867887 |
| Product description | Eaton Fulleon RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre, Surface Mount, IP65 |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | ROLP/R/D/Mains Base |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Fulleon RoLP Roshni Sounder - ROLP/R/D/Mains Base
Although the Roshni RoLP (Roshni Low Profile) range of sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as security, general signalling and process alarms. The wide range of tones that are available to a user enables the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.
Note
Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable
Features & Benefits
• Tones are compatible with Askari, Squashni and Flashni sounders
• Automatic synchronisation
• The sounder has a high sound output
• Low current consumption
• 32 tones for the user to select
• Volume control via potentiometer up to 25dB
• Second tome for two-stage alarms
• Suitable for indoor and outdoor use
• Industry-standard for fire alarms, intruder and industrial signalling systems
• Provides a high level of reliability, durability and resistance to environmental conditions
• Alert and alarm function
• Improved tone clarity reduces confusion
• The sounder unit has a voltage range of 9 - 28 Vdc, however, the powered deep base incorporates a small 24Vdc supply that allows this sounder to be operated from 110 - 230 Vac supplies
• 102dB(A) sound output
• Lockable base, also the base is built-in and powered
Specifications
| Attribute | Value |
| Brand | Fulleon |
| Supply Voltage | 110 → 230 V ac |
| IP Rating | IP65 |
| Application Type | Sounder |
| Diameter | 93 mm |
| Minimum Temperature | -25 °C |
| Housing Colour | Red |
| Series | RoLP |
| Housing Material | ABS |
| Mounting Style | Surface Mount |
| Decibels at 1 Metre | 102 dB |
| Maximum Temperature | +70 °C |
| Number Of Tones | 32 |
| Current Type | DC |
| Special Features | EN54-3 |