Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 24 V ac, 92dB at 1 Metre, Panel Mount,

RS Stock No.:
0430091
Mfr. Prt No.:
AP/W/S/VC/24AC
Brand:
Fulleon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0430091
Product description Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 24 V ac, 92dB at 1 Metre, Panel Mount,
Manufacturer / Brand Fulleon
Manufacturer part number AP/W/S/VC/24AC
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
RS stock number 0430091
Product description Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 24 V ac, 92dB at 1 Metre, Panel Mount,
Manufacturer / Brand Fulleon
Manufacturer part number AP/W/S/VC/24AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fulleon Askari White Electronic Sounder - AP/W/S/VC/24AC

Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.

Features & Benefits

• Ideal for retail, hotels and residential applications
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Easily accommodated and simple to install
• Being white in colour, the sounder has an aesthetically pleasing finish
• Optional internal or external use
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
• Improved tone clarity, reducing confusion
• Automatic synchronisation
• Small and compact in size
• Dedicated panel fixing
• IP65 rating
• Option to use internally or externally
• Excepts most DC supplies

NOTE: Where a range of values are specified for sound output level, sound output frequency range and current consumption, the actual values will depend on the tone chosen and the volume setting where adjustable.


Specifications

Attribute Value
Supply Voltage 9 → 28 V dc, 24 V ac
Brand Fulleon
IP Rating IP65
Application Type Sounder
Diameter 50 mm
Minimum Temperature -25 °C
Housing Colour White
Maximum Decibel 107 dB
Series Askari Panel
Housing Material ABS
Mounting Style Panel Mount
Decibels at 1 Metre 92 dB
Maximum Temperature +70 °C
Minimum Decibel 79 dB
Number Of Tones 32
Special Features EN54-3
Current Type AC, DC
Checking stock...
IDR
527,177.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1527,177.14
*price per unit indicative
"Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 24 V ac, 92dB at 1 Metre, Panel Mount," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products