RS PRO 115 mm, Delrin Plastic, Fine, Tweezers
- RS Stock No.:
- 1369864
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1369864 |
| Product description | RS PRO 115 mm, Delrin Plastic, Fine, Tweezers |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
RS Pro Plastic Tweezers
RS Pro Plastic Tweezers-DG. A series of high precision plastic tweezers specially designed for use in engineering applications.
Features and Benefits
• Excellent tensile and flexural strength, fatigue and creep resistance
•Low friction, good wear and abrasion resistance
• Low moisture absorption
• Excellent chemical resistance (oils, grease, fuels, organic solvents); not resistant to strong acids, alkalis and oxidising
• Hydrolytic resistance
Application Information
RS Pro Plastic Tweezers-DG are suitable for applications including handling of scratch sensitive components (ceramic and glass devices, wafers, capillary)
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 115 mm |
| Model Number | 707.DG |
| Material | Delrin Plastic |
| Point Type | Fine |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda