FTI Process Pump Spares Kit for use with EFS Series

RS Stock No.:
7632446
Mfr. Prt No.:
DEFS003
Brand:
FTI

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7632446
Product description FTI Process Pump Spares Kit for use with EFS Series
Manufacturer / Brand FTI
Manufacturer part number DEFS003
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
RS stock number 7632446
Product description FTI Process Pump Spares Kit for use with EFS Series
Manufacturer / Brand FTI
Manufacturer part number DEFS003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

FTI Drum Pumps and Accessories

FTI EF Series medium-performance drum or barrel pumps are seal-less, light-weight, economical to use pumps that may be used with various interchangeable motors and/or tubes. Tube sets for the pumps include polypropylene (763-2433), PP/PVDF (763-2437), or 316 Stainless Steel (763-2446).

WARNING : An Air Motor (RS stock no. 763-2452) with a Static Protection Kit (RS stock no. 763-2477637) should be used when pumping flammable or combustible liquids.


Specifications

Attribute Value
Brand FTI
Pump Accessory Type Pipe
For Use With EFS Series
Kit Contents 102 cm Stainless Steel Tube
Checking stock...
IDR
8,500,075.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,500,075.82
*price per unit indicative
"FTI Process Pump Spares Kit for use with EFS Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda