RS PRO 2 Way Female Feedthrough HDMI Connector

RS Stock No.:
1246388
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1246388
Product description RS PRO 2 Way Female Feedthrough HDMI Connector
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
RS stock number 1246388
Product description RS PRO 2 Way Female Feedthrough HDMI Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro HDMI

RS Pro HDMI Feedthrough Connectors In XLR Shell

A range of RS Pro metal HDMI feedthrough connectors. The rugged HDMI A type connectors are housed in robust nickel plated zinc XLR shells with a universal 23.6 mm diameter panel cut out. The metal feed through connectors is suitable for front or rear panel mounting.

Features and Benefits

Rugged construction
Universal XLR panel cut out
No special tooling required
Front or back panel mounting


Specifications

Attribute Value
Brand RS PRO
Termination Method Plug-In
Series CP
Number of Contacts 2
Housing Material Nickel, Zinc
Gender Female
Body Orientation Straight
Checking stock...
IDR
221,947.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1221,947.24
*price per unit indicative
"RS PRO 2 Way Female Feedthrough HDMI Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products