RS PRO, Straight, XLR Panel Mount, Socket to Socket Type B to A 2.0 USB Connector

RS Stock No.:
8741248
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8741248
Product description RS PRO, Straight, XLR Panel Mount, Socket to Socket Type B to A 2.0 USB Connector
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
RS stock number 8741248
Product description RS PRO, Straight, XLR Panel Mount, Socket to Socket Type B to A 2.0 USB Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS XLR Format USB Adapters

Brought to you under the trusted RS Brand, this USB Feed Through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format USB adaptor is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.

Features and Benefits

• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving

• Stock No. 898-7602 is a USB 2.0 A to B Feedthrough Connector with countersunk screw holes.
• Stock No. 898-7605 is a USB 2.0 A to B Feedthrough Connector
• Stock No. 874-1197 is a USB 3.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1235 is a USB 3.0 A to A Feedthrough Connector
• Stock No. 874-1190 is a USB 3.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1239 is a USB 3.0 B to A Feedthrough Connector
• Stock No. 874-1194 is a USB 2.0 B to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1248 is a USB 2.0 B to A Feedthrough Connector
• Stock No. 874-1204 is a USB 2.0 A to A Feedthrough Connector with countersunk screw holes.
• Stock No. 874-1241 is a USB 2.0 A to A Feedthrough Connector


Specifications

Attribute Value
Brand RS PRO
Gender Female to Female
USB Version 2.0
USB Type B to A
Mounting Type XLR Panel Mount
Body Orientation Straight
Checking stock...
IDR
98,911.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
198,911.27
*price per unit indicative
"RS PRO, Straight, XLR Panel Mount, Socket to Socket Type B to A 2.0 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products