RS PRO, SC Single Mode Simplex Fibre Optic Adapter

RS Stock No.:
9075646
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9075646
Product description RS PRO, SC Single Mode Simplex Fibre Optic Adapter
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
RS stock number 9075646
Product description RS PRO, SC Single Mode Simplex Fibre Optic Adapter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS XLR Format Fiber Optic Connectors, Metal

Brought to you under the trusted RS Pro, this metal fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.

Features and Benefits

Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving

Available in this Range

• Stock No. 916-0249 is a black metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5659 is a metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5640 is a metal FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5643 is a metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5646 is a metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5634 is a metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0233 is a black metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0237 is a black metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0246 is a black metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.


Specifications

Attribute Value
Brand RS PRO
Simplex/Duplex Simplex
Connector Type SC
Series FT
Colour Black
Single/Multimode Single Mode
Checking stock...
IDR
84,436.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
184,436.45
*price per unit indicative
"RS PRO, SC Single Mode Simplex Fibre Optic Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda