RS PRO 19 Way Female HDMI Connector

RS Stock No.:
8741188
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8741188
Product description RS PRO 19 Way Female HDMI Connector
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
RS stock number 8741188
Product description RS PRO 19 Way Female HDMI Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS XLR Format HDMI Feedthrough Connector

Brought to you under the trusted RS Brand, this HDMI Feed Through connector allows you to securely connect HDMI cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format HDMI connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.

Features and Benefits

• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving

Available in this Range

• Stock No. 874-1188 is a HDMI A to A Feed through Connector with countersunk screw holes.
• Stock No. 874-1232 is a HDMI A to A Feed through Connector


Specifications

Attribute Value
Brand RS PRO
Number of Contacts 19
Contact Plating Gold
Housing Material Plastic
Gender Female
Body Orientation Straight
Colour Black
Checking stock...
IDR
303,446.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,446.77
*price per unit indicative
"RS PRO 19 Way Female HDMI Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products