RS PRO, Straight, Panel Mount, Socket to Socket Type B to A 3.0 USB Connector

RS Stock No.:
9160224
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9160224
Product description RS PRO, Straight, Panel Mount, Socket to Socket Type B to A 3.0 USB Connector
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
RS stock number 9160224
Product description RS PRO, Straight, Panel Mount, Socket to Socket Type B to A 3.0 USB Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO XLR Format USB Adapters, Metal

Brought to you under the trusted RS PRO offer, this metal USB feed through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.

Suitable for wall plugs and rack mounting, this XLR Format USB adapter is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.

Features and Benefits:

Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Matt black finish frame

Available in this Range:

907-5621 - USB 3.0 A to A Feed through Connector with countersunk screw holes
907-5624 - USB 3.0 B to A Feed through Connector with countersunk screw holes.
907-5628 - USB 2.0 B to A Feed through Connector with countersunk screw holes.
907-5630 - USB 2.0 A to B Feed through Connector with countersunk screw holes
907-5637 - USB 2.0 B to A Feed through Connector with countersunk screw holes
916-0215 - USB 3.0 A to A Feed through Connector
916-0224 - USB 3.0 B to A Feed through Connector
916-0227 - USB 2.0 B to A Feed through Connector
916-0221 - USB 2.0 A to A Feed through Connector
916-0230 - USB 2.0 A to B Feed through Connector

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – USB Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – USA Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors


Specifications

Attribute Value
Brand RS PRO
Gender Female to Female
Number of Ports 2
Termination Method Plug In
Series FT
USB Version 3.0
USB Type B to A
Contact Material Metal
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
305,020.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1305,020.12
*price per unit indicative
"RS PRO, Straight, Panel Mount, Socket to Socket Type B to A 3.0 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products