Festo D-MINI Filter Regulator, 40μm, G 1/4, Manual
- RS Stock No.:
- 1754561
- Mfr. Prt No.:
- FRC-1/4-D-MINI
- Brand:
- Festo
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
| RS stock number | 1754561 |
| Product description | Festo D-MINI Filter Regulator, 40μm, G 1/4, Manual |
| Manufacturer / Brand | Festo |
| Manufacturer part number | FRC-1/4-D-MINI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Specifications
| Attribute | Value |
| Brand | Festo |
| Minimum Ambient Operating Temperature | -10 °C |
| Minimum Process Operating Temperature | -10 °C |
| Port Connection Thread Standard | G |
| Maximum Operating Pressure | 16 bar |
| Drain Type | Manual |
| Minimum Operating Pressure | 1 bar |
| Pressure Gauge Port | G 1/4 |
| Maximum Ambient Operating Temperature | +60 °C |
| Filtration Size | 40 µm |
| Pressure Gauge Port Thread Size | 1/4 in |
| Port Connection | G 1/4 |
| Port Connection Thread Size | 1/4 mm |
| Bowl Material | Polycarbonate |
| Manufacturer Series | D-MINI |
| Maximum Process Operating Temperature | +60 °C |
| Ambient Operating Temperature Range | -10 → +60 °C |