RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 60mm

RS Stock No.:
0275759
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
RS stock number 0275759
Product description RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 60mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Masonry Frame Fixings

Note

The smaller measurement in the 'Nominal Size' column refers to the relevant hole size.

Nylon fixings with a cross recess fixing screw
Suitable for wall coverings and panels, wood, metal and UPVC frames


Specifications

Attribute Value
Brand RS PRO
Length 60 mm
Material Nylon
Fixing Hole Diameter 8 mm
Maximum Fixing Thickness 20 mm
For Frame Material Concrete, Masonry
Checking stock...
IDR
119,155.04
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(IDR)Per Unit(IDR)
1119,155.045,957.75
*price per unit indicative
"RS PRO Nylon Frame Fixings, fixing hole diameter 8mm, length 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda