HellermannTyton Halogen Free Heat Shrink Tubing, Black 20.4mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN20 Series

RS Stock No.:
1331763
Mfr. Prt No.:
300-73576 TCN20-19.1/9.5-PO-X-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1331763
Product description HellermannTyton Halogen Free Heat Shrink Tubing, Black 20.4mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN20 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 300-73576 TCN20-19.1/9.5-PO-X-BK
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
RS stock number 1331763
Product description HellermannTyton Halogen Free Heat Shrink Tubing, Black 20.4mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN20 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 300-73576 TCN20-19.1/9.5-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HellermannTyton TCN20 Heat Shrink Tubing

The TCN20 series of heat shrink tubing is flexible, flame retardant and manufactured from high-quality polyolefin. The tubing has a shrink ratio of 2:1 with an operating temperature range of -55 to +125°C. The TCN20 range of heat shrink is ideal for use in many applications such as cable bundling, electrical insulation, strain relief, identification and mechanical protection.

Features and Benefits

Shrink ratio of 2:1
Minimum shrink temperature 100°C
Thin wall
Self-extinguishing to UL 224 VW-1


Specifications

Attribute Value
Brand HellermannTyton
Sleeve Diameter 20.4 mm
Shrunk Diameter 9.5 mm
Colour Black
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 2:1
Sleeve Length 1 m
Material Polyolefin
Flame Retardant Yes
Halogen Free Yes
Series TCN20
Standards Met CSA, cULus Recognised, E 143529, UL 224 VW-1
Checking stock...
IDR
685,141.48
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1685,141.4868,514.15
*price per unit indicative
"HellermannTyton Halogen Free Heat Shrink Tubing, Black 20.4mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN20 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products