RS PRO Connecting Component, 4-Way Connector, strut profile Type 1
- RS Stock No.:
- 4244614
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4244614 |
| Product description | RS PRO Connecting Component, 4-Way Connector, strut profile Type 1 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Storage Fittings
The following ratings tables indicate:,Table 1: Beam loading (kg),Table 2: Upright load table (fixed) (kg),Table 3: Upright load table (un-fixed) (kg).,Table 1 indicates the safe uniformly distributed load in kg. that may be carried by a shelf supported by a pair of tubes when used as continuous beams.,Tables 2 and 3 indicate the safe loads in kg that may be carried by single fixed, or single un-fixed upright tubes to BS1387 (ISO 65). Safety factor 1.74
Iron structural elements
Four Way Cross
Generally used in storage structures to tie a centre upright to four horizontal tubes, all at 90° to the upright.
CAUTION : Consideration must be given to the grub screw at loads greater than 900kg.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Structural Element Type | Round Tube |
| Connector Type | 4-Way Connector |
| Fits Strut Profile | Type 1 |
| Fits Tube Diameter | 33.7 mm |
| Product Family | RS Handrail System |
| Material | Cast Iron |
| Product System | 158 |