BALLUFF Through Beam Photoelectric Sensor Fork Sensor, 50 mm Detection Range

RS Stock No.:
4185278
Mfr. Prt No.:
BGL 50 A-001-S49
Brand:
BALLUFF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4185278
Product description BALLUFF Through Beam Photoelectric Sensor Fork Sensor, 50 mm Detection Range
Manufacturer / Brand BALLUFF
Manufacturer part number BGL 50 A-001-S49
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
RS stock number 4185278
Product description BALLUFF Through Beam Photoelectric Sensor Fork Sensor, 50 mm Detection Range
Manufacturer / Brand BALLUFF
Manufacturer part number BGL 50 A-001-S49

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BGL Type Slotted Switch


Specifications

Attribute Value
Brand BALLUFF
Sensor Style Fork
Detection Type Through Beam
Detection Range 50 mm
Output Type PNP
Electrical Connection M8 3 Pin Connector
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP67
Maximum Current 200 mA
Housing Material Anodised Aluminium
Minimum Operating Temperature -10 °C
Series BGL
Maximum Operating Temperature +60 °C
Checking stock...
IDR
4,225,388.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,225,388.76
*price per unit indicative
"BALLUFF Through Beam Photoelectric Sensor Fork Sensor, 50 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products