RS PRO Bench Vice x 70mm 120mm x 150mm, 9kg

RS Stock No.:
7719271
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
RS stock number 7719271
Product description RS PRO Bench Vice x 70mm 120mm x 150mm, 9kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Drop Forged Plumbers Bench Vice

Drop forged steel vice with pipe jaws. Ideal for professionals such as plumbers, where pipe and tube work is integral to their day to day work.

Induction & surface hardened for long tool life
Double acme thread screw for faster adjustment
Enclosed construction to protect mechanism against dirt
Ground, machined jaws


Specifications

Attribute Value
Brand RS PRO
Vice Type Bench Vice
Jaw Opening 150 mm
Jaw Width 120 mm
Mounting Screw
Jaw Depth 70 mm
Weight 9 kg
Checking stock...
IDR
4,765,782.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,765,782.04
*price per unit indicative
"RS PRO Bench Vice x 70mm 120mm x 150mm, 9kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda