Omron, 24V dc Coil Non-Latching Relay 4PNO, DPST, 10A Switching Current PCB Mount, 4 Pole, G7S-4A2B-E DC24
- RS Stock No.:
- 0548010
- Mfr. Prt No.:
- G7S-4A2B-E DC24
- Brand:
- Omron

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0548010 |
| Product description | Omron, 24V dc Coil Non-Latching Relay 4PNO, DPST, 10A Switching Current PCB Mount, 4 Pole, G7S-4A2B-E DC24 |
| Manufacturer / Brand | Omron |
| Manufacturer part number | G7S-4A2B-E DC24 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0548010 |
| Product description | Omron, 24V dc Coil Non-Latching Relay 4PNO, DPST, 10A Switching Current PCB Mount, 4 Pole, G7S-4A2B-E DC24 |
| Manufacturer / Brand | Omron |
| Manufacturer part number | G7S-4A2B-E DC24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
10A, 6A Relays with Forcibly Guided Contacts - G7SA
The G7S-A relays are slimline with forcibly guided contacts with a 10 Amp rating for NO Contact and 6A for NC. They are available as six-pole types with two contact configurations. It can be soldered directly to a PCB or used together with the P7S socket for panel installations.
Note
Stock number 584004 is Track Mounted Socket
APPROVALS : UL, CSA
Forcibly guided contacts
10A at 240VAC and 10A at 24VDC for resistive loads
14 pins
800 Ω contact resistance
Reinforced insulation between inputs and outputs and poles
Sealing: unsealed
Operating temperature: -25 to 70C
Specifications
| Attribute | Value |
| Brand | Omron |
| Height | 37 mm |
| Coil Power | 800 mW |
| Coil Resistance | 800 Ω |
| Length | 62 mm |
| Contact Configuration | 4PNO, DPST |
| Terminal Type | Through Hole |
| Number of Poles | 4 |
| Series | G7S |
| Isolation Coil To Contact | 4 kV ac |
| Maximum Switching Voltage DC | 30 V dc |
| Coil Voltage | 24 V dc |
| Mounting Type | PCB Mount |
| Switching Current | 10 A |
| Depth | 22.5 mm |
| Maximum Switching Voltage AC | 250 V ac |