RS PRO LED Rechargeable Work Light, 30 W, 7.4 V
- RS Stock No.:
- 1228899
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1228899 |
Product description | RS PRO LED Rechargeable Work Light, 30 W, 7.4 V |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1228899 |
Product description | RS PRO LED Rechargeable Work Light, 30 W, 7.4 V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Foldable Rechargeable LED Flood Lamp / Work Lamp
RS PRO folding portable rechargeable LED light for use as a small portable floodlight or a work lamp. The two panels use ultra bright SMD LEDs that are utilised through the three lighting modes. The lighting modes allow you to alter the brightness.
This RS PRO portable LED work light / floodlight is compatible with an optional RS PRO tripod (122-8901), so you can set it to direct light exactly where you want it making this LED light ideal for lighting areas in a range of applications.
SUPPLIED_WITH : 100-240V 0.4A mains charger.
Features and Benefits:
Folding design - protects LED lights from scratches and damage
Lumen output 2300lm
Impact resistant red and black casing
120° Light angle - beam angle spread to illuminate a wide area
Rate of Protection: IP65 dust and water resistant and IK08 impact resistant, ideal for outdoor use
Rechargeable 7.4 V lithium ion battery
Compatible with RS PRO Tripod (122-8901)
Working Power 30 W
LED Colour Temperature 6000K
Typical Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
• Construction
• DIY
• Refurbishment
• Garages
• Work sites
FAQs
Is this battery operated or mains?
This versatile rechargeable LED work light is powered via a rechargeable 7.4 V lithium ion battery
How long does it take to charge fully?
It takes approximately 5.5 hours to fully charge the battery.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Type | Industrial Site Light |
Lamp Type | LED |
Wattage | 30 W |
Voltage Rating | 7.4 V |
Rechargeable | Yes |
Length | 373 mm |
Width | 210 mm |