Stanley Flat Standard Screwdriver 5.5 mm Tip, VDE 1000V Approved

RS Stock No.:
1252145
Mfr. Prt No.:
0-65-413
Brand:
Stanley
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
RS stock number 1252145
Product description Stanley Flat Standard Screwdriver 5.5 mm Tip, VDE 1000V Approved
Manufacturer / Brand Stanley
Manufacturer part number 0-65-413

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

STANLEY FatMax® XL 1000V VDE Insulated Screwdriver

The Stanley FatMax® XL VDE is an insulated screwdriver offering maximum comfort and grip, to enable less effort when driving in screws. The hardened tip allows for further torque and reduces the chances of any breakages. Stanley VDE screwdrivers are tested rigorously individually up to 10,000 volts, guaranteed protection up too 1000 Volts. This great screwdriver protects the user against 1000 volts, with a heavy-duty plastic sheath running down the length of the shaft. The highly durable fitment of the handle onto the shaft creating a virtually unbreakable bond between the two.

Features and Benefits

1000 Volt VDE tested for safety in live working situations

Flared style handle with an anti-slip soft grip for excellent comfort & grip

High-grade steel shaft allows for high torque & reduces the chance of tip breakage

Pinched-waist for detailed precision adjustment

Handle moulded directly to bar for durability & extra long life

Large diameter handle offers extra torque for driving screws

The smooth domed end for spinning action, speed & comfort

Typical Applications

This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:

Mechanical and industrial production

Woodworking/carpentry

Fastening wood to metal

Automotive

Approvals & Certification

VDE

FAQ's

Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471


Specifications

Attribute Value
Brand Stanley
Tip Type Flat
Tip Size 5.5 mm
Screwdriver Type Standard
VDE/1000V Approved Yes
Blade Length 150 mm
Blade Material Steel
Checking stock...
IDR
208,626.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1208,626.21
*price per unit indicative
"Stanley Flat Standard Screwdriver 5.5 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products