Stanley Retractable 82.55mm Folding Pocket Safety Knife with Straight Blade
- RS Stock No.:
- 1252030
- Mfr. Prt No.:
- FMHT0-10311
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1252030 |
Product description | Stanley Retractable 82.55mm Folding Pocket Safety Knife with Straight Blade |
Manufacturer / Brand | Stanley |
Manufacturer part number | FMHT0-10311 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley FatMax Pocket Knife
Introducing the excellent quality, lightweight and durable folding pocket knife from Stanley that has been designed with professional heavy use in mind. Its stainless steel construction ensures increased durability. The knife also features an ergonomically designed handle that guarantees a firm grip and the blade with serrated and straight edges for the increased flexibility of usage.
Features and Benefits:
• An excellent-quality, folding pocket knife made from stainless steel
• Slim, lightweight, ergonomic handle design for comfort and control
• Stainless steel blade with serrated and straight edges for flexibility of use
• Liner lock mechanism helps to secure the blade in open position
• Thumb stud for easy opening
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
Yes, the blade is safely hidden and secured when the knife is in a folded position.
Are spare blades supplied with the knife? If so, how many?
No, the blade isn't replaceable but can be sharpened if required.
Specifications
Attribute | Value |
Brand | Stanley |
Number of Blades Supplied | 1 |
Knife Type | Folding Pocket |
Retractable | Yes |
Blade Type | Straight |
Length of Blade Required | 82.55 mm |