Schneider Electric, Harmony 9001K Non-illuminated Black, Blue, Green, Orange, Red, White, Yellow Octagonal Push Button,

RS Stock No.:
5428116
Mfr. Prt No.:
9001KR1UH5
Brand:
Schneider Electric
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
RS stock number 5428116
Product description Schneider Electric, Harmony 9001K Non-illuminated Black, Blue, Green, Orange, Red, White, Yellow Octagonal Push Button,
Manufacturer / Brand Schneider Electric
Manufacturer part number 9001KR1UH5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Harmony 9001K Series Push Buttons

A selection of Harmony Style 9001K series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.

Features and benefits

• Flush profile style of Push-Button complete with interchangeable colour profiles as pictured.

• Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.

• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.

• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -25 to 70 ° C.

• 1 NO contact type with a screw clamp terminal connection.

Protection ratings & Safety features (See datasheet for further details) -

• IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.

• NEMA 1, 2, 3, 3R, 4, 12, 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.

• EN/IEC 60947-5-1, UL 508

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 50 gn of Shock resistance that conforms to IEC 60068-2-27.

• Vibration resistance 7 gn conforming to IEC 60068-2-6.

Applications -

• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Maximum AC Voltage 240 V
Push Button Actuation Momentary
Maximum DC Voltage 125 V
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Push Button Style Octagonal
Push Button Colour Black, Blue, Green, Orange, Red, White, Yellow
Cutout Diameter 30 mm
Contact Configuration NO
Maximum Operating Temperature +70 °C
IP Rating IP66
Series Harmony 9001K
Illuminated No
Checking stock...
IDR
1,132,287.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,132,287.55
*price per unit indicative
"Schneider Electric, Harmony 9001K Non-illuminated Black, Blue, Green, Orange, Red, White, Yellow Octagonal Push Button," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products