Fluorescent T8/T12 Lamp Holder Snap-Fit – 26.290.4012.50

RS Stock No.:
2701569
Mfr. Prt No.:
26.290.4012.50
Brand:
BJB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2701569
Product description Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.290.4012.50
Manufacturer / Brand BJB
Manufacturer part number 26.290.4012.50
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
RS stock number 2701569
Product description Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.290.4012.50
Manufacturer / Brand BJB
Manufacturer part number 26.290.4012.50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lighting Components

T8/T12 Snap-Fit Lamp Holder

A range of White BJB T8/T12 fluorescent lamp holders with push fit mounting for enclosed cut-outs. These snap-fit lamp holders are designed for the best possible fit in the metal luminaire housing. The snap-in elements accommodate for different metal thicknesses and a secure easy fit to assembly. The housing material and Airpass-Rotor feature makes the T8/T12 bottom wiring lamp holder ideally practical and cost friendly. Giving you confidence that the holder has optimal heat dissipation and a secure lamp fit.

Features & Benefits

Airpass-Rotor
Push fixing
A pair of lamp holders provides a lamp length tolerance compensation of 3 mm
Designed for enclose cut-outs
Bottom wiring

Product Application Information

Suited to almost all lighting schemes installed in commercial and industrial premises. Ideal for custom built assemblies using T12 and T8 standard fluorescents, circular fluorescents and 2D lamps.

L270156-21

Specifications

Attribute Value
Brand BJB
Lamp Size T8/T12
Base G13
Width 23.6 mm
Wiring Type Push-Wire
Wattage 660 W
Supported Lamp Type Fluorescent
Material PC
Fixing Method Snap-Fit
Number of Pins 2
Length 28.8 mm
Wiring Points Bottom
Checking stock...
IDR
286,454.59
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1286,454.5928,645.46
*price per unit indicative
"Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.290.4012.50" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products