Fluke Multimeter Leads FLUKE TLK287 Electronic Master Test Lead Kit , CAT II 300V

RS Stock No.:
0412119
Mfr. Prt No.:
FLUKE TLK287
Brand:
Fluke
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
RS stock number 0412119
Product description Fluke Multimeter Leads FLUKE TLK287 Electronic Master Test Lead Kit , CAT II 300V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE TLK287

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke TLK287 Multimeter Electronics Test Kit

Brought to you by Fluke, a range of accessories including test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Various accessories included in the kit
• Durable parts
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

Kit Contents

Modular 4mm test leads (black and red)
Modular Probes (black and red)
Medium crocodile clips (black and red)
Spade lug/banana jack plated, set
Couplers IEC1010 (black and red)
TL910 precision electronic probe set with multiple spring-loaded 1mm diameter sharp tips to maximize contact with SMD test points
Minigrabber with integral leads and 4mm shrouded plugs (black and red)
Micrograbbers (black and red) for fine SMD test
Micrograbber leads (black and red)
Quadfold Carry Pouch

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.


Specifications

Attribute Value
Brand Fluke
Fused No
Safety Category Level CAT II, CAT III
Connector Type Banana Jack, Coupler, Crocodile Clip, Micrograbber, Spade Lug
Safety Category Voltage 1000 V, 300 V
Current Rating 10 A, 2 A, 5 A
Lead Type Electronic Master Test Lead Kit
Safety Category CAT II 300 V, CAT III 1000 V
Lead Length 1.5 m
Checking stock...
IDR
3,629,194.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,629,194.00
*price per unit indicative
"Fluke Multimeter Leads FLUKE TLK287 Electronic Master Test Lead Kit , CAT II 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products