Fluke Multimeter Leads TL910 Electronic Test Lead Kit, CAT III 1000V

RS Stock No.:
4560427
Mfr. Prt No.:
TL910
Brand:
Fluke
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
RS stock number 4560427
Product description Fluke Multimeter Leads TL910 Electronic Test Lead Kit, CAT III 1000V
Manufacturer / Brand Fluke
Manufacturer part number TL910

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of test leads and probes suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Various series, including TL910, TL224 and 80BK (probe)
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.


Specifications

Attribute Value
Brand Fluke
Safety Category Level CAT III, CAT IV
Connector Type Spring Loaded Pin
Safety Category Voltage 1000 V, 600 V
Current Rating 3 A
Lead Type Electronic Test Lead Kit
Safety Category CAT III 1000 V, CAT IV 600 V
Lead Length 1 m
Checking stock...
IDR
1,793,619.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,793,619.00
*price per unit indicative
"Fluke Multimeter Leads TL910 Electronic Test Lead Kit, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda