Fluke T90, Digital Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT II 690V

RS Stock No.:
7508438
Mfr. Prt No.:
FLUKE T90
Brand:
Fluke

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7508438
Product description Fluke T90, Digital Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT II 690V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE T90

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details


Specifications

Attribute Value
Brand Fluke
Width 65 mm
RCD Trip Test Yes
Length 230 mm
Power Source Battery
Continuity Check Yes
Dimensions 230 x 65 x 38 mm
Maximum Voltage 690 V ac/dc
IP Rating IP54
Minimum Operating Temperature -15 °C
Height 38 mm
Model Number p T90
Weight 180 g
Safety Category Level CAT II, CAT III
Battery Type AAA
Safety Category CAT II 690 V, CAT III 600 V
Display Type Digital
Maximum Operating Temperature +45 °C
Checking stock...
IDR
1,636,284.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,636,284.00
*price per unit indicative
"Fluke T90, Digital Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT II 690V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products