Fluke T130, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V

RS Stock No.:
7508435
Mfr. Prt No.:
FLUKE T130
Brand:
Fluke

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7508435
Product description Fluke T130, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE T130

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

Fluke T130 Voltage and Continuity Tester

The Fluke T130 two-pole voltage and continuity testers is very rugged and easy to use, with an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T130 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions.

The test leads are thick and feature wear indicators. The model also features a well-fitting and durable probe protector, and a sturdy the battery case.

Features and Benefits

Improved cable ruggedness

• CAT IV 600 V, Cat III 690 V safety rating Fluke’s family of Two-Pole Voltage testers comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010
• 4 ways to detect ac/dc voltage A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback
• Vibration provides tactile feedback
• Audio on/off for testing in quiet areas
• Low battery indicator
• Detects voltage even with discharged batteries
• Improved probe docking for secure storage
• Phase rotation indicator for 3-phase systems
• RCD functionality
• Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
• Display Hold
• Built in electric torch
• Single-phase voltage offers fast identification of live conductors
• Push-on probe tips, probe tip protector and storage accessory
• Probe tip protector and storage accessory
• Tip protector serves as an extra hand when opening UK electrical safety outlets.
• WearGuard™ insulation shows damage to test leads


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Width 70 mm
RCD Trip Test Yes
Length 260 mm
Continuity Check Yes
Dimensions 260 x 70 x 38 mm
Maximum Voltage 690 V
IP Rating IP64
Height 38 mm
Model Number p T130
Weight 280 g
Battery Type AAA
Safety Category CAT III 690 V, CAT IV 600 V
Display Type LCD
Checking stock...
IDR
3,419,414.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,419,414.00
*price per unit indicative
"Fluke T130, LCD Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda