Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2 KIT

RS Stock No.:
0369554
Mfr. Prt No.:
MS2-KIT/RS
Brand:
Fluke Networks
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
RS stock number 0369554
Product description Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2 KIT
Manufacturer / Brand Fluke Networks
Manufacturer part number MS2-KIT/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fluke Networks Video, Data & Voice Wiring Tester Microscanner 2

This Fluke MicroScanner cable tester has all the testing capability of the MS2-100, but includes all accessories in a single, preconfigured carry case. Being supplied with various products including an Ethernet patch cord and owners CDs, perfect for a variety of applications.

Featuring a revolutionary Interface, graphical wiremap, length, cable ID and distance to fault, displayed all on one screen. Multimedia Support tests all common media types including RJ11, RJ45, Coax, with no need for adapters or other connectors. Trace virtually any cable or wire pair with IntelliTone™ technology. Rugged Housing with an integrated rubber holster which enhances grip and makes it durable enough for the toughest of jobs.
Oversized backlit display, LCD providing a crystal clear view, whether in bright sunshine or in a dark closet.

SUPPLIED_WITH : MicroScanner2 Cable Verifier with main

Features and Benefits:

• Video, data and audio testing
• Reduces test time and user error
• Eliminates need for test adapters
• Rules out service problems fast, decreases down time
• Locates cables in seconds
• Tough and durable
• Category II surge voltage

What is IntelliTone™ technology?

This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.


Specifications

Attribute Value
Brand Fluke Networks
Power Source Battery
Width 76 mm
Length 163 mm
Equipment Type Cable Tester
Minimum Operating Temperature 0 °C
Height 36 mm
Model Number p MICROSCANNER 2 KIT
Battery Life 20 h
Weight 363 g
Connector Type Coaxial, RJ11, RJ45
Battery Type AA
Tone Yes
Display Type LCD
Maximum Operating Temperature +45 °C
Checking stock...
IDR
19,910,639.36
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
119,910,639.36
*price per unit indicative
"Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2 KIT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products