Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2

RS Stock No.:
0369564
Mfr. Prt No.:
MS2-100/RS
Brand:
Fluke Networks
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
RS stock number 0369564
Product description Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2
Manufacturer / Brand Fluke Networks
Manufacturer part number MS2-100/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fluke Networks MicroScanner 2 Cable Verifier (369-564)

The Fluke MicroScanner 2 Cable Verifier is a video, data and voice wiring tester and is a great device for installing and troubleshooting Ethernet devices.

Toggling between modes has now been eliminated, speeding up the testing process and reducing error. Fluke Networks cable verifier has the ability to display key results, pair lengths, distance to fault, cable ID, far-end devices and wiremap all on just one screen. Built-in RJ11, RJ45 and coax support also prevent the need for additional adaptors and connectors that in the past could have been lost or broken, ethernet jacks, CATV and telephoned jacks can be tested straight from the main unit.

The MicroScanner 2 gives engineers and technicians more visibility in the verification of video services, voice, data and virtually any cable or wire pair. Bundles, patch panels, switches, wall outlets and high-grade data cabling can be located using digital mode. Analog mode allows for location of coax, speaker wiring, security or alarm and voice-grade cabling.
Harsh work environments call for a strong, reliable and robust device, the MicroScanner is just that. Featuring a rubber wrap-around holster the device is not only protected if dropped but easy to grip, a vinyl carry pouch is also included for convenience and added protection.

SUPPLIED_WITH : MicroScanner2 Cable Verifier with main wiremap ada

Features and Benefits:

• Built-in IntelliTone™ technology
• Displays cable length, wiremap, cable ID, and distance to fault on one screen
• Tests all common media types, including RJ11, RJ45, Coaxial, with no adaptors
• Wiremap adapter, also a protective cap
• Oversized LCD backlit display for clear results
• Rubber holster for durability and great grip
• Digital toning
• PoE detection
• Graphical wiremap shows type and location of fault
• Dimensions – 76 mm x 163 mm x 36 mm
• Battery type 2 x AA alkaline batteries

What is IntelliTone™ technology?

This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, isolate a cable within a bundle and Verify cable conductor continuity.

Also available:
369-570 - Fluke Networks MS2-POUCH Pouch for MicroScanner Cable Verifier

369-576 - Fluke Networks MS2-IDK27 Remote Identifier Kit for MicroScanner Cable Verifier


Specifications

Attribute Value
Brand Fluke Networks
Power Source Battery
Width 76 mm
Length 163 mm
Equipment Type Cable Tester
Minimum Operating Temperature 0 °C
Height 36 mm
Model Number p MICROSCANNER 2
Battery Life 20 h
Weight 363 g
Connector Type Coaxial, RJ11, RJ45
Battery Type AA
Tone Yes
Display Type LCD
Maximum Operating Temperature +45 °C
Checking stock...
IDR
14,873,402.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,873,402.00
*price per unit indicative
"Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda