Fluke I410 Multimeter Current Clamp Adapter, 400A, 400A ac, 30mm
- RS Stock No.:
- 2374218
- Mfr. Prt No.:
- 1640967
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2374218 |
| Product description | Fluke I410 Multimeter Current Clamp Adapter, 400A, 400A ac, 30mm |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | 1640967 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Fluke Current Probes
Rugged current clamp adaptor suitable for use with multimeters to give non intrusive measurement of d.c. and a.c. current. Integral 1.2m 4mm shrouded plug lead.
Jaws accept conductor size of 1 x 30mm or 2 x 25mm dia.
d.c. current zero control for nulling out jaw/sensor offset
Superior noise immunity allows measurement in electrically noisy environments, such as adjustable speed drive line-side and load currents
Shielded, heat-resistant silicon rubber cable connects clamp to digital multimeter
Battery check mode
Compatible with meter input impedance ≥1MΩ
Conforms to IEC 1010-1 Cat III 600V
Supplied With: 9V PP3 alkaline battery and operators manual.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Adapter Type | AC/DC |
| Maximum DC Current | 400 A |
| Maximum AC Current | 400 A ac |
| Best Accuracy | ±3.5% + 0.5 A |
| Maximum Conductor Size | 30 mm |
| Safety Category | CAT III 600 V |
| Output Type | Voltage |
| Connector Type | 4 mm Plug |
| Battery Type | 9V |
| Battery Life | 60 h |
| Maximum Operating Temperature | +50 °C |
| Minimum Operating Temperature | -10 °C |
| Model Number p | I410 |
| Safety Category Level | CAT III |
| Safety Category Voltage | 600 V |