Fluke 985 Data Logging Air Quality Meter, Air Quality Meter, Battery, Mains-powered
- RS Stock No.:
- 7621247
- Mfr. Prt No.:
- 4131397
- Brand:
- Fluke
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
| RS stock number | 7621247 |
| Product description | Fluke 985 Data Logging Air Quality Meter, Air Quality Meter, Battery, Mains-powered |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | 4131397 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery, Mains |
| Width | 99 mm |
| Length | 272 mm |
| Best Humidity Measurement Accuracy | 95 %RH |
| Best Temperature Measurement Accuracy | 95 %RH |
| Equipment Type | Air Quality Meter |
| Minimum Operating Temperature | +10 °C |
| Height | 53 mm |
| Model Number p | 985 |
| Battery Life | 10 h |
| Weight | 680 g |
| Maximum Humidity Measurement | 95 %RH |
| Data Logging | Yes |
| Battery Type | Rechargeable Li-Ion |
| Display Type | Backlit LCD |
| Maximum Operating Temperature | +40 °C |